
N-channel MOSFET transistor designed for surface mounting in an LSOP package. Features a 30V drain-to-source breakdown voltage and a maximum continuous drain current of 11.5A. Offers a low on-resistance of 8.2mΩ at a nominal gate-source voltage of 1.2V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1.8W. Includes a 5.07nF input capacitance and is RoHS compliant.
Onsemi FDR6674A technical specifications.
| Package/Case | LSOP |
| Continuous Drain Current (ID) | 11.5A |
| Current Rating | 11.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 5.07nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 9.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 69ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDR6674A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
