Onsemi FDR844P technical specifications.
| Package/Case | LSOP |
| Continuous Drain Current (ID) | 10A |
| Current Rating | -10A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 4.951nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 196ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDR844P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
