
The FDR8508P is a P-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 800mW and a drain to source breakdown voltage of -30V. The device is RoHS compliant and lead free, packaged in tape and reel with 3000 units per reel. It features a low Rds on max of 52mR and a fast turn-off delay time of 24ns.
Onsemi FDR8508P technical specifications.
| Continuous Drain Current (ID) | 3A |
| Current Rating | -3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 800mW |
| Rds On Max | 52mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 24ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDR8508P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.