Onsemi FDR8521L technical specifications.
| Continuous Drain Current (ID) | 2.9A |
| Current Rating | -2.9A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 54mR |
| Drain to Source Voltage (Vdss) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDR8521L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
