Onsemi FDR8702H technical specifications.
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 3.6A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 800mW |
| Rds On Max | 38mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDR8702H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.