
N-Channel MOSFET, 150V Drain to Source Voltage (Vdss), 4.1A Continuous Drain Current (ID). Features 78mΩ Drain to Source Resistance (Rds On Max) and 3W Max Power Dissipation. Operates from -55°C to 150°C, with a Gate to Source Voltage (Vgs) of 20V and a Threshold Voltage of 2.6V. Packaged in an 8-SOIC for surface mounting, this RoHS compliant component offers 20ns fall time and 40ns turn-off delay time.
Onsemi FDS2070N3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.1A |
| Current Rating | 4.1A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 78mR |
| Drain to Source Voltage (Vdss) | 150V |
| Dual Supply Voltage | 150V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.884nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 78mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 2.6V |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS2070N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
