
N-Channel PowerTrench® MOSFET, a single element configuration, offers 80V drain-source breakdown voltage and 6.5A continuous drain current. Featuring a low 39mΩ maximum drain-source on-resistance, this surface mount component operates within a -55°C to 150°C temperature range. It boasts a 1.18nF input capacitance and fast switching times with 11ns turn-on delay and 12ns fall time. Packaged in SOIC for tape and reel, this RoHS compliant MOSFET is designed for efficient power management.
Onsemi FDS3590 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 39MR |
| Element Configuration | Single |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.18nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 39mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 80V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS3590 to view detailed technical specifications.
No datasheet is available for this part.
