
The FDS3612 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.4A and a maximum power dissipation of 2.5W. The device is packaged in a SOIC package and is RoHS compliant. It has a drain to source breakdown voltage of 100V and a drain to source resistance of 120mR.
Onsemi FDS3612 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.4A |
| Current Rating | 3.4A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 632pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 23ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS3612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
