Onsemi FDS3670 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.49nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 32mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 56ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS3670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
