
The FDS3690 is a N-CHANNEL MOSFET with a breakdown voltage of 100V and a continuous drain current of 4.2A. It has a drain to source resistance of 64mR and a power dissipation of 2.5W. The device is packaged in a SO package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Onsemi FDS3690 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 64mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS3690 to view detailed technical specifications.
No datasheet is available for this part.