
Dual N-Channel MOSFET, 100V Vds, 4.5A continuous drain current, and 62mΩ maximum drain-source on-resistance. This surface-mount component features a SOIC package, 2.5W power dissipation, and operates within a -55°C to 150°C temperature range. Includes 2 N-Channel elements with a 4V gate threshold voltage and fast switching times, including 8ns turn-on delay and 26ns fall time. Packaged on a 2500-piece tape and reel, this RoHS compliant device is designed for efficient power management.
Onsemi FDS3992 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 62mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 62MR |
| Dual Supply Voltage | 100V |
| Element Configuration | Dual |
| Fall Time | 26ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.575mm |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 62mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 100V |
| Weight | 0.187g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS3992 to view detailed technical specifications.
No datasheet is available for this part.
