
N-Channel MOSFET, 40V Drain-Source Voltage, 12.4A Continuous Drain Current, 10mΩ Max Drain-Source Resistance. Features 1.3V Threshold Voltage, 4.299nF Input Capacitance, 18ns Fall Time, and 52ns Turn-Off Delay. Packaged in an 8-SOIC surface mount case, this RoHS compliant component operates from -55°C to 150°C with 3W Max Power Dissipation.
Onsemi FDS4072N3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12.4A |
| Current Rating | 12.4A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 4.299nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 10mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.3V |
| Turn-Off Delay Time | 52ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS4072N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
