
N-channel MOSFET with 40V drain-source breakdown voltage (Vdss) and 13A continuous drain current (ID). Features low 10.5mR drain-source on-resistance (Rds On Max) at a nominal Vgs of 3.9V. This surface mount SOIC package component offers fast switching with a 14ns fall time and 29ns turn-off delay time. Rated for a maximum power dissipation of 3W, it operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Onsemi FDS4080N3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Dual Supply Voltage | 40V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.75nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 3.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 10.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 29ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS4080N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
