
Single N-Channel Logic Level MOSFET, optimized for PWM applications, features a 30V Drain to Source Breakdown Voltage and a low 9.8mR Drain to Source Resistance at a 10A continuous drain current. This surface mount SOIC package component offers a maximum power dissipation of 2.5W and operates within a temperature range of -55°C to 150°C. Key electrical characteristics include a 1.34nF input capacitance, 10ns fall time, and 38ns turn-off delay time, with a maximum Gate to Source Voltage of 20V.
Onsemi FDS4410 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.34nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 13.5mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 38ns |
| DC Rated Voltage | 30V |
| Weight | 0.13g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS4410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
