Onsemi FDS4465-F085 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 8.237nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS4465-F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
