
N-Channel MOSFET, 40V Vds, 12.5A continuous drain current. Features 9mΩ maximum drain-source on-resistance at Vgs=10V. Operates with a 3.9V threshold voltage and 30V gate-source voltage rating. Surface mount SOIC package with 2.5W power dissipation. RoHS compliant with a maximum operating temperature of 175°C.
Onsemi FDS4470 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12.5A |
| Current Rating | 12.5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 9MR |
| Element Configuration | Single |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1.5mm |
| Input Capacitance | 965pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 3.9V |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 40V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS4470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.