
N-Channel PowerTrench® MOSFET, 40V Vdss, 11A continuous drain current, and 13mΩ maximum drain-source on-resistance. Features a 1.2V threshold voltage, 4.766nF input capacitance, and 14ns fall time. This single-element JFET is housed in a surface-mount SOIC package, rated for 2.5W maximum power dissipation, and operates from -55°C to 175°C. RoHS compliant and lead-free.
Onsemi FDS4672A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 13MR |
| Element Configuration | Single |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.5mm |
| Input Capacitance | 4.766nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 40V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS4672A to view detailed technical specifications.
No datasheet is available for this part.
