
The FDS4780 is a N-CHANNEL Power MOSFET from Onsemi with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 10.8A and a maximum power dissipation of 2.5W. The device is packaged in a SOIC package and is lead free. It is RoHS compliant and has a maximum drain to source breakdown voltage of 40V.
Onsemi FDS4780 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.8A |
| Current Rating | 10.8A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.686nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 10.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 30ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS4780 to view detailed technical specifications.
No datasheet is available for this part.