
N-Channel PowerTrench® MOSFET, 60V Vdss, 6.1A continuous drain current, and 35mΩ maximum drain-source on-resistance. Features a 2ns fall time, 8ns turn-on delay, and 21ns turn-off delay. This surface mount SOIC package component operates from -55°C to 150°C with a 5W maximum power dissipation. Packaged on a 2500-piece tape and reel, it is RoHS compliant.
Onsemi FDS5351 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.1A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 26.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 35MR |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.57mm |
| Input Capacitance | 1.31nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.13g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS5351 to view detailed technical specifications.
No datasheet is available for this part.