Onsemi FDS5682 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.65nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 67ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS5682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.