
P-Channel PowerTrench® MOSFFET for surface mount applications. Features a -20V drain-source breakdown voltage and a continuous drain current of -8A. Offers a low drain-source on-resistance of 24mΩ at a nominal Vgs of -700mV. Operating temperature range from -55°C to 175°C with a maximum power dissipation of 2.5W. Packaged in SOIC for tape and reel delivery.
Onsemi FDS6375 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Current Rating | -8A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 24MR |
| Dual Supply Voltage | -20V |
| Element Configuration | Single |
| Fall Time | 57ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.5mm |
| Input Capacitance | 2.694nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -700mV |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -700mV |
| Turn-Off Delay Time | 124ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | -20V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.