
Single N-Channel MOSFET featuring 20V drain-source breakdown voltage and 15A continuous drain current. This surface-mount component offers a low 7.5mΩ drain-source resistance and 2.5V specified gate-source voltage. It operates within a temperature range of -55°C to 150°C and boasts a maximum power dissipation of 2.5W. The SOIC package is supplied on a 2500-piece tape and reel, with fast switching characteristics including 20ns turn-on and 35ns fall times.
Onsemi FDS6570A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Single |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.5mm |
| Input Capacitance | 4.7nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 900mV |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 7.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 95ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 20V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6570A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
