
N-Channel MOSFET, 20V Vds, 16A continuous drain current, and 6mΩ maximum drain-source on-resistance. Features a 2.5W maximum power dissipation and operates across a temperature range of -55°C to 175°C. This single-element device is housed in an SOIC package for surface mounting, with a 7.657nF input capacitance and 82ns fall time. RoHS compliant and lead-free.
Onsemi FDS6574A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 6MR |
| Element Configuration | Single |
| Fall Time | 82ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.5mm |
| Input Capacitance | 7.657nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 600mV |
| Turn-Off Delay Time | 173ns |
| Turn-On Delay Time | 19.5ns |
| DC Rated Voltage | 20V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6574A to view detailed technical specifications.
No datasheet is available for this part.
