
P-channel MOSFET, single element, surface mount in SOIC package. Features -20V drain-source breakdown voltage, -10A continuous drain current, and 13mΩ maximum drain-source on-resistance. Operates with a nominal gate-source voltage of -600mV and a maximum gate-source voltage of 8V. Offers fast switching with turn-on delay of 16ns and fall time of 78ns. Maximum power dissipation is 2.5W, with an operating temperature range of -55°C to 175°C. Packaged in tape and reel with 2500 units.
Onsemi FDS6575 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Current Rating | -10A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 13MR |
| Element Configuration | Single |
| Fall Time | 78ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.5mm |
| Input Capacitance | 4.951nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -600mV |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 13mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 196ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | -20V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6575 to view detailed technical specifications.
No datasheet is available for this part.
