
N-Channel Logic Level MOSFET featuring 30V drain-source breakdown voltage and 6.5A continuous drain current. This surface mount component offers a low 38mΩ drain-source on-resistance at a nominal gate-source voltage of 1.7V. It boasts fast switching speeds with a 5ns turn-on delay and 13ns fall time, operating within a -55°C to 150°C temperature range. The SOIC package provides a 2.5W maximum power dissipation.
Onsemi FDS6630A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 38mR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.575mm |
| Input Capacitance | 460pF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 38mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 30V |
| Weight | 0.13g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6630A to view detailed technical specifications.
No datasheet is available for this part.
