
The FDS6672A is a N-CHANNEL Power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 12.5A and a maximum power dissipation of 2.5W. The device is packaged in a SOIC package and is lead free and RoHS compliant.
Onsemi FDS6672A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12.5A |
| Current Rating | 12.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 5.07nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 69ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6672A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
