
P-Channel MOSFET, single element configuration, designed for power applications. Features a -30V drain-source breakdown voltage and a continuous drain current of 14.5A. Offers a low drain-source on-resistance of 7.8mΩ at a nominal Vgs of 1.9V. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 2.5W. Packaged in SOIC for surface mounting, this RoHS compliant component is supplied on a 2500-piece reel.
Onsemi FDS6673BZ technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 14.5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7.8MR |
| Element Configuration | Single |
| Fall Time | 105ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1.5mm |
| Input Capacitance | 4.7nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 7.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -1.9V |
| Turn-Off Delay Time | 225ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6673BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
