
The FDS6675A is a P-CHANNEL Power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 11A and a drain to source breakdown voltage of -30V. The device features a drain to source resistance of 13mR and a fall time of 37ns. It is packaged in a SOIC package and is RoHS compliant. The FDS6675A is suitable for surface mount applications.
Onsemi FDS6675A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Current Rating | -11A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 2.33nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6675A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
