Onsemi FDS6676S technical specifications.
| Continuous Drain Current (ID) | 14.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.2mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 82ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6676S to view detailed technical specifications.
No datasheet is available for this part.