
N-CHANNEL JFET, SOIC package, designed for surface mount applications. Features a Drain to Source Breakdown Voltage of 30V and a continuous drain current of 11.5A. Offers a low Drain-source On Resistance (Rds On) of 10mR at a nominal Vgs of 1.7V. Includes a fall time of 13ns and a turn-off delay time of 36ns, with a maximum power dissipation of 2.5W. Operates within a temperature range of -55°C to 150°C.
Onsemi FDS6680 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11.5A |
| Current Rating | 11.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 17mR |
| Dual Supply Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.07nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 10mR |
| Reach SVHC Compliant | No |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 36ns |
| DC Rated Voltage | 30V |
| Weight | 0.13g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS6680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
