
Dual P-Channel MOSFET, surface mount SOIC package, featuring -20V drain-source breakdown voltage and 6A continuous drain current. Offers low 30mΩ drain-source on-resistance at Vgs=8V, with fast switching times including an 8ns turn-on delay. Operates from -55°C to 150°C, with 2W maximum power dissipation and 2.25nF input capacitance. RoHS compliant and lead-free.
Onsemi FDS6875 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Current Rating | -6A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 30mR |
| Element Configuration | Dual |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.5mm |
| Input Capacitance | 2.25nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | -800mV |
| Turn-Off Delay Time | 98ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | -20V |
| Weight | 0.187g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6875 to view detailed technical specifications.
No datasheet is available for this part.
