Onsemi FDS6898A_NF40 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.4A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 16ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.821nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 14mR |
| Series | PowerTrench® |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FDS6898A_NF40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
