Dual N-Channel PowerTrench® SyncFET™ MOSFET, 30V breakdown voltage, 8.2A continuous drain current. Features low 27mΩ drain-source on-resistance at 10V Vgs. Surface mount SOIC package with 2500 units per tape and reel. Operates from -55°C to 150°C with 2W maximum power dissipation. Includes 3ns fall time and 23ns turn-off delay.
Onsemi FDS6900AS technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.2A |
| Current Rating | 8.2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 27MR |
| Dual Supply Voltage | 30V |
| Fall Time | 3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 600pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| On-State Resistance | 27mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 27mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 23ns |
| DC Rated Voltage | 30V |
| Weight | 0.187g |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6900AS to view detailed technical specifications.
No datasheet is available for this part.