
Dual N-Channel Logic Level MOSFET, 30V Vdss, 7.5A continuous drain current, and 10.6mΩ drain-source resistance. Features include 1.8V threshold voltage, 1.13nF input capacitance, and 9ns turn-on delay. This surface mount device, packaged in SOIC, operates from -55°C to 150°C with a maximum power dissipation of 1.6W. It is RoHS compliant and supplied on a 2500-piece tape and reel.
Onsemi FDS6910 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.5A |
| Current | 75A |
| Current Rating | 7.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 13MR |
| Dual Supply Voltage | 30V |
| Fall Time | 5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.13nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 13mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 9ns |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6910 to view detailed technical specifications.
No datasheet is available for this part.
