
Dual N-Channel Logic Level MOSFET, 30V Vdss, 5.5A continuous drain current, and 40mΩ Rds On Max. Features include a 1.5V threshold voltage, 460pF input capacitance, and fast switching times with 5ns turn-on delay and 13ns fall time. This surface mount component operates from -55°C to 150°C with a maximum power dissipation of 900mW. Packaged in SOIC for tape and reel delivery.
Onsemi FDS6930A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.5A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 40mR |
| Element Configuration | Dual |
| Fall Time | 13ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 460pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 30V |
| Weight | 0.187g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6930A to view detailed technical specifications.
No datasheet is available for this part.
