
Dual N-Channel Logic Level MOSFET, 30V, 5.5A continuous drain current, and 38mΩ drain-source on-resistance. Features a 2ns fall time and 6ns turn-on delay time. This surface mount component operates from -55°C to 150°C with a 2W maximum power dissipation. Packaged in SOIC for tape and reel applications.
Onsemi FDS6930B technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.5A |
| Current | 55A |
| Current Rating | 5.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 38MR |
| Fall Time | 2ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 412pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 38mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 6ns |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6930B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
