
Dual N-Channel Logic Level MOSFET, 30V Vdss, 3.5A continuous drain current. Features 90mΩ maximum drain-source on-resistance at a nominal 1.8V Vgs. This surface mount component offers a 2W maximum power dissipation and operates from -55°C to 150°C. Packaged in SOIC for tape and reel, it includes 2 N-channel elements with 3ns turn-on and fall times.
Onsemi FDS6961A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.5A |
| Current Rating | 3.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 90mR |
| Element Configuration | Dual |
| Fall Time | 3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 220pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 3ns |
| DC Rated Voltage | 30V |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6961A to view detailed technical specifications.
No datasheet is available for this part.
