
The FDS6961AZ is a N-CHANNEL MOSFET with a continuous drain current of 3.5A and a drain to source breakdown voltage of 30V. It has a drain to source resistance of 90mR and a power dissipation of 2W. The device is packaged in tape and reel format and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Onsemi FDS6961AZ technical specifications.
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 90mR |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 9.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDS6961AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
