
Dual N-Channel Logic Level MOSFET, 30V Vdss, 7.5A continuous drain current, and 18mΩ max Rds On. Features a 1.9V nominal Vgs and 1.235nF input capacitance. This surface mount component operates from -55°C to 150°C with a 1.6W power dissipation. Packaged in SOIC on a 2500-piece tape and reel, it offers fast switching with 10ns turn-on and 5ns fall times.
Onsemi FDS6990A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.5A |
| Current Rating | 7.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 18MR |
| Dual Supply Voltage | 30V |
| Element Configuration | Dual |
| Fall Time | 5ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.57mm |
| Input Capacitance | 1.235nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 30V |
| Weight | 0.187g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6990A to view detailed technical specifications.
No datasheet is available for this part.
