
Dual N-Channel PowerTrench® SyncFET™ MOSFET, 30V Vdss, 7.5A continuous drain current, and 22mΩ maximum drain-source on-resistance. This surface mount SOIC package component features a 1.7V nominal gate-source voltage and 550pF input capacitance. Operating across a temperature range of -55°C to 150°C, it offers 2W power dissipation and is RoHS compliant.
Onsemi FDS6990AS technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 22mR |
| Dual Supply Voltage | 30V |
| Element Configuration | Dual |
| Fall Time | 8ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 550pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 22mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Termination | SMD/SMT |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.187g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS6990AS to view detailed technical specifications.
No datasheet is available for this part.
