Onsemi FDS7064N7 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 16.5A |
| Current Rating | 16.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 3.355nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 54ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS7064N7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
