
N-channel MOSFET, 30V drain-source breakdown voltage, 16A continuous drain current, and 8mΩ drain-source on-resistance. Features a 16V gate-source voltage rating, 1.4V nominal gate-source voltage, and 2.8nF input capacitance. Operates within a -55°C to 150°C temperature range with 3.13W maximum power dissipation. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component offers 18ns fall time and 50ns turn-off delay.
Onsemi FDS7064SN3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 18ns |
| Forward Current | 2.8A |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.13W |
| Mount | Surface Mount |
| Nominal Vgs | 1.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 50ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS7064SN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
