
N-channel MOSFET, 30V Vds, 21A continuous drain current, 4mΩ Rds On. Features 3W power dissipation, 3.845nF input capacitance, and 1.9V nominal Vgs. Operates from -55°C to 150°C, with 36ns fall time and 62ns turn-off delay. Packaged in an 8-SOIC surface-mount case, supplied on tape and reel. RoHS compliant.
Onsemi FDS7088N3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 3.845nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 62ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS7088N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
