
N-channel MOSFET for surface mount applications, featuring a 30V drain-source breakdown voltage and a continuous drain current of 20A. This component offers a low on-resistance of 4.5mR, with a maximum power dissipation of 3W. It operates within a temperature range of -55°C to 150°C and includes fast switching characteristics with a fall time of 32ns and turn-off delay of 45ns. Packaged in an 8-SOIC format on tape and reel, this RoHS compliant device is lead-free.
Onsemi FDS7288N3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3W |
| Rds On Max | 4.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 45ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS7288N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
