
The FDS7760A is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 2.5W and a continuous drain current of 15A. The device is packaged in a SOIC case and is lead free and RoHS compliant. It has an input capacitance of 3.514nF and a drain to source resistance of 5.5mR.
Onsemi FDS7760A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.514nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 78ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS7760A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
