
The FDS7764A is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 15A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a SOIC package and is mounted using surface mount techniques. It is RoHS compliant and has a power dissipation of 2.5W.
Onsemi FDS7764A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 3.451nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 52ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS7764A to view detailed technical specifications.
No datasheet is available for this part.
