
N-Channel MOSFET featuring 40V drain-source breakdown voltage and 12.8A continuous drain current. Offers a low 10.5mΩ drain-source on-resistance. This surface mount component, packaged in SOIC, operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Includes fast switching characteristics with turn-on delay of 11ns and fall time of 7ns.
Onsemi FDS8447 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12.8A |
| Current Rating | 12.8A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 10.5R |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 10.5MR |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 2.6nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 10.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 40V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS8447 to view detailed technical specifications.
No datasheet is available for this part.
