
N-Channel PowerTrench® MOSFET, single element configuration, offering a 40V drain-to-source breakdown voltage and a continuous drain current of 7.6A. Features a low drain-source on-resistance of 29mΩ at a nominal gate-source voltage of 1.9V. This surface-mount SOIC package component operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Includes fast switching characteristics with turn-on delay time of 9ns and fall time of 3ns.
Onsemi FDS8449 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.6A |
| Current Rating | 7.6A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 21R |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 29MR |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 760pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 29mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 40V |
| Weight | 0.13g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS8449 to view detailed technical specifications.
No datasheet is available for this part.
