
N-Channel MOSFET, single element configuration, featuring 40V drain-to-source breakdown voltage and 7.6A continuous drain current. Offers a low 29mΩ drain-to-source resistance at a 10V gate-to-source voltage. This surface mount component, packaged in SOIC, operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 2.5W. Includes fast switching characteristics with a 9ns turn-on delay and 3ns fall time.
Onsemi FDS8449-F085 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.6A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 21mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 760pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 29mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS8449-F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
