
N-channel MOSFET, 40V drain-source breakdown voltage, 18A continuous drain current, and 4.3mΩ maximum drain-source on-resistance. Features a 1.9V threshold voltage and 5.68nF input capacitance. Operates within a -55°C to 150°C temperature range with 2.5W maximum power dissipation. Packaged in an 8-pin SOIC for surface mounting, supplied on tape and reel.
Onsemi FDS8638 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 4.3mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 4.3MR |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.575mm |
| Input Capacitance | 5.68nF |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 4.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.13g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDS8638 to view detailed technical specifications.
No datasheet is available for this part.